-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4954
|
Newark | Cap, 0.022Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Tdk C1005X5R1E223K050BA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8392 |
|
$0.0150 / $0.0250 | Buy Now |
DISTI #
87R3295
|
Newark | Ceramic Capacitor 0.022Uf 25V, X5R, 10%, 0402, Full Reel, Capacitance:22000Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series, Msl:- Rohs Compliant: Yes |Tdk C1005X5R1E223K050BA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-7388-1-ND
|
DigiKey | CAP CER 0.022UF 25V X5R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24735 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
C1005X5R1E223K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 25 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X5R1E223K050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 / $0.0073 | Buy Now |
DISTI #
810-C1005X5R1E223K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25V 0.022uF X5R 10% T: 0.5mm RoHS: Compliant | 19072 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0054 | Buy Now |
DISTI #
68495217
|
Verical | Cap Ceramic 0.022uF 25V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 3907 Package Multiple: 1 | Americas - 9450 |
|
$0.0079 / $0.0080 | Buy Now |
DISTI #
C1005X5R1E223K050BA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25V 0.022uF X5R 10% T: 0.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0058 / $0.0069 | Buy Now |
DISTI #
C1005X5R1E223K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 25 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X5R1E223K050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 / $0.0073 | Buy Now |
DISTI #
C1005X5R1E223KBA
|
TME | Capacitor: ceramic, MLCC, 22nF, 25V, X5R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0060 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1005X5R1E223K050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X5R1E223K050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C1005X5R1E223K050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X5R1E223K050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMAST105SB5223KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X5R1E223K050BA vs MMAST105SB5223KFNA01 |
C1005X5R1E223K | Ceramic Capacitor, Ceramic, | TDK Corporation | C1005X5R1E223K050BA vs C1005X5R1E223K |
MBAST105SB5223KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X5R1E223K050BA vs MBAST105SB5223KFNA01 |
MCAST105SB5223KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X5R1E223K050BA vs MCAST105SB5223KFNA01 |
MMAST105SB5223KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X5R1E223K050BA vs MMAST105SB5223KFNA18 |
MCAST105SB5223KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X5R1E223K050BA vs MCAST105SB5223KFNA1J |