-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X3217
|
Newark | Ceramic Capacitor, 0.22Uf, 25V, X5R, 0402, Capacitance:0.22Μf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:1.02Mm Rohs Compliant: Yes |Tdk C1005X5R1E224K050BC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 126 |
|
$0.0120 | Buy Now |
DISTI #
79Y4200
|
Newark | Cap, 0.22Μf, 25V, 10%, X5R, 0402, Capacitance:0.22Μf, Voltage Rating:25V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Tdk, Operating Temperature Rohs Compliant: Yes |Tdk C1005X5R1E224K050BC Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 40000 |
|
$0.0150 | Buy Now |
DISTI #
12T1851
|
Newark | Ceramic Capacitor, 0.22Uf, 25V, X5R, 0402, Full Reel, Capacitance:0.22Μf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series, Series Name:Crohs Compliant: Yes |Tdk C1005X5R1E224K050BC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 | Buy Now |
DISTI #
445-5944-1-ND
|
DigiKey | CAP CER 0.22UF 25V X5R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9440 In Stock |
|
$0.0098 / $0.1000 | Buy Now |
DISTI #
810-C1005X5R1E224K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25V 0.22uF X5R 10% T: 0.5mm RoHS: Compliant | 118759 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | C Series 0402 0.22 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0105 / $0.0118 | Buy Now |
|
Bristol Electronics | 28891 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 64 | 8920 |
|
$0.0079 / $0.0788 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.22 uF, SURFACE MOUNT, 0402 | 4834 |
|
$0.0132 / $0.0704 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.22 uF, SURFACE MOUNT, 0402 | 7136 |
|
$0.0105 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1005X5R1E224K050BC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X5R1E224K050BC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C1005X5R1E224K050BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X5R1E224K050BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCAST105SB5224KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X5R1E224K050BC vs MCAST105SB5224KFNA01 |
MLAST105SB5224KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X5R1E224K050BC vs MLAST105SB5224KFNA01 |
0402X224K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C1005X5R1E224K050BC vs 0402X224K250NT |
MSAST105SB5224KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X5R1E224K050BC vs MSAST105SB5224KFNA01 |
MMAST105SB5224KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X5R1E224K050BC vs MMAST105SB5224KFNA01 |
MMAST105SB5224KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X5R1E224K050BC vs MMAST105SB5224KFNA18 |