Capacitors
C1005X5R1E225M050BC
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of C1005X5R1E225M050BC by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1005X5R1E225M050BC by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 07W9130
Newark Ceramic Capacitor, 2.2Uf, 25V, X5R, 20%, 0402, Full Reel, Capacitance:2.2µf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series Rohs Compliant: Yes |Tdk C1005X5R1E225M050BC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-9109-1-ND
DigiKey CAP CER 2.2UF 25V X5R 0402 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 112191
In Stock
  • 1 $0.3300
  • 10 $0.1920
  • 50 $0.1382
  • 100 $0.1212
  • 500 $0.0925
  • 1,000 $0.0836
  • 2,500 $0.0741
  • 5,000 $0.0684
  • 10,000 $0.0636
  • 20,000 $0.0597
  • 30,000 $0.0577
  • 50,000 $0.0554
  • 70,000 $0.0542
  • 100,000 $0.0529
$0.0529 / $0.3300 Buy Now
DISTI # C1005X5R1E225M050B
Avnet Americas Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ? 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X5R1E225M050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0482
$0.0482 Buy Now
DISTI # 810-C1005X5R1E225M
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1005X5R1E225K RoHS: Compliant 23564
  • 1 $0.3500
  • 10 $0.1610
  • 100 $0.0970
  • 1,000 $0.0830
  • 2,500 $0.0730
  • 10,000 $0.0650
  • 20,000 $0.0610
  • 50,000 $0.0590
  • 100,000 $0.0520
$0.0520 / $0.3500 Buy Now
Future Electronics C Series 0402 2.2 uF 25 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks Container: Reel 20000
Reel
  • 10,000 $0.0527
  • 20,000 $0.0519
  • 30,000 $0.0514
  • 40,000 $0.0511
  • 50,000 $0.0500
$0.0500 / $0.0527 Buy Now
DISTI # 59274456
Verical Cap Ceramic 2.2uF 25V X5R 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 1443 Package Multiple: 1 Date Code: 2136 Americas - 10070
  • 1,443 $0.0694
  • 3,000 $0.0669
  • 6,000 $0.0524
$0.0524 / $0.0694 Buy Now
DISTI # 32686897
Verical Cap Ceramic 2.2uF 25V X5R 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 360 Package Multiple: 1 Americas - 7296
  • 360 $0.0869
  • 500 $0.0868
  • 1,000 $0.0694
  • 2,000 $0.0661
$0.0661 / $0.0869 Buy Now
Bristol Electronics   Min Qty: 14 4175
  • 14 $0.3750
  • 41 $0.1875
  • 268 $0.1125
  • 1,335 $0.0750
$0.0750 / $0.3750 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 2.2UF, SURFACE MOUNT, 0402 3340
  • 1 $0.5000
  • 41 $0.1500
  • 334 $0.1000
$0.1000 / $0.5000 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 2.2UF, SURFACE MOUNT, 0402 3340
  • 1 $0.5000
  • 41 $0.1500
  • 334 $0.1000
$0.1000 / $0.5000 Buy Now
DISTI # C1005X5R1E225M050BC
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1005X5R1E225K RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 40000
In Stock
  • 10,000 $0.0550
  • 20,000 $0.0530
  • 30,000 $0.0520
  • 40,000 $0.0510
  • 50,000 $0.0500
  • 100,000 $0.0490
$0.0490 / $0.0550 Buy Now
DISTI # C1005X5R1E225M050BC
Avnet Abacus Multilayer Ceramic Capacitor, 2.2 uF, 25 V, � 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X5R1E225M050BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S741000719861
Chip1Stop Cap Ceramic 2.2uF 25V X5R 20% Pad SMD 0402 85C T/R pbFree: Yes Container: Cut Tape 7296
  • 25 $0.1270
  • 50 $0.1210
  • 100 $0.0737
  • 200 $0.0695
  • 500 $0.0694
  • 1,000 $0.0555
  • 2,000 $0.0529
$0.0529 / $0.1270 Buy Now
New Advantage Corporation C Series 0402 2.2 uF 25 V �20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 10000 20000
  • 10,000 $0.0714
  • 20,000 $0.0667
$0.0667 / $0.0714 Buy Now

CAD Models for C1005X5R1E225M050BC by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1005X5R1E225M050BC by TDK Corporation

C1005X5R1E225M050BC
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
36 Weeks
Samacsys Manufacturer
TDK
Capacitance
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C1005X5R1E225M050BC
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C1005X5R1E225M050BC

This table gives cross-reference parts and alternative options found for C1005X5R1E225M050BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X5R1E225M050BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM155R61E225ME15J Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd C1005X5R1E225M050BC vs GRM155R61E225ME15J
GRM155R61E225ME11D Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C1005X5R1E225M050BC vs GRM155R61E225ME11D
GRT155R61E225ME13D Ceramic Capacitor, Ceramic Murata Manufacturing Co Ltd C1005X5R1E225M050BC vs GRT155R61E225ME13D
CC0402MRX5R8BB225 Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±20%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape YAGEO Corporation C1005X5R1E225M050BC vs CC0402MRX5R8BB225
TMK105CBJ225MV-F Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±20%, X5R, 0402 (1005 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/2mm pitch TAIYO YUDEN C1005X5R1E225M050BC vs TMK105CBJ225MV-F
GRM155R61E225ME11J Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C1005X5R1E225M050BC vs GRM155R61E225ME11J
MLAST105CB5225MFNA01 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP TAIYO YUDEN C1005X5R1E225M050BC vs MLAST105CB5225MFNA01

Related Parts for C1005X5R1E225M050BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1005X5R1E225M050BC by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1005X5R1E225M050BC by TDK Corporation

Select Manufacturer
Which Manufacturer of C1005X5R1E225M050BC would you like to use for your alert(s)?
  • Please alert me when C1005X5R1E225M050BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1005X5R1E225M050BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1005X5R1E225M050BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1005X5R1E225M050BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1005X5R1E225M050BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1005X5R1E225M050BC by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: