Part Details for C1005X5R1H152K050BA by TDK Corporation
Overview of C1005X5R1H152K050BA by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1005X5R1H152K050BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06577712
|
Arrow Electronics | Cap Ceramic 0.0015uF 50V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 99 Weeks Date Code: 1514 | Americas - 3 |
|
$0.0049 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X5R, 15% TC, 0.0015UF, SURFACE MOUNT, 0402 | 7581 |
|
$0.0180 / $0.1350 | Buy Now |
DISTI #
C1005X5R1H152K050BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1500 pF, 50 V, � 10%, X5R, 0402 [1005 Metric] (Alt: C1005X5R1H152K050BA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000719977
|
Chip1Stop | Cap Ceramic 0.0015uF 50V X5R 10% Pad SMD 0402 85C T/R pbFree: Yes Container: Cut Tape | 2400 |
|
$0.0035 / $0.0044 | Buy Now |
Part Details for C1005X5R1H152K050BA
C1005X5R1H152K050BA CAD Models
C1005X5R1H152K050BA Part Data Attributes
|
C1005X5R1H152K050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X5R1H152K050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C1005X5R1H152K050BA
This table gives cross-reference parts and alternative options found for C1005X5R1H152K050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X5R1H152K050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK105BJ152KV-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TAIYO YUDEN | C1005X5R1H152K050BA vs UMK105BJ152KV-T |
CM05X5R152K50KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C1005X5R1H152K050BA vs CM05X5R152K50KH |
CM05X5R152K50KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0402, | KYOCERA Corporation | C1005X5R1H152K050BA vs CM05X5R152K50KB |
CM05X5R152K50AQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C1005X5R1H152K050BA vs CM05X5R152K50AQ |
CM05X5R152K50AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0402, | KYOCERA Corporation | C1005X5R1H152K050BA vs CM05X5R152K50AB |
CM05X5R152K50KC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0402, | KYOCERA Corporation | C1005X5R1H152K050BA vs CM05X5R152K50KC |
CM05X5R152K50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.0015 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C1005X5R1H152K050BA vs CM05X5R152K50AH |
UMK105BJ152KV-F | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | C1005X5R1H152K050BA vs UMK105BJ152KV-F |
CM05X5R152K50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C1005X5R1H152K050BA vs CM05X5R152K50AN |
CM05X5R152K50KN | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.0015 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C1005X5R1H152K050BA vs CM05X5R152K50KN |