-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.68uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74X8002
|
Newark | Mlcc,0402,x6S,4V,0.68Μf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005X6S0G684K050BB Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-172469-1-ND
|
DigiKey | CAP CER 0.68UF 4V X6S 0402 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4887 In Stock |
|
$0.0165 / $0.1100 | Buy Now |
DISTI #
C1005X6S0G684K050B
|
Avnet Americas | Multilayer Ceramic Capacitor 0.68uF 10% 4V 0402 T/R - Tape and Reel (Alt: C1005X6S0G684K050B) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0130 / $0.0142 | Buy Now |
DISTI #
810-C1005X6S0G684K0B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0402,X6S,4V,0.68uF,0.5mm RoHS: Compliant | 5077 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | C Series 0402 0.68 uF 4 V ±10 % Tolerance X6S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0100 | Buy Now |
DISTI #
C1005X6S0G684K050B
|
Avnet Americas | Multilayer Ceramic Capacitor 0.68uF 10% 4V 0402 T/R - Tape and Reel (Alt: C1005X6S0G684K050B) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0130 / $0.0142 | Buy Now |
DISTI #
C1005X6S0G684K050B
|
Avnet Americas | Multilayer Ceramic Capacitor 0.68uF 10% 4V 0402 T/R - Tape and Reel (Alt: C1005X6S0G684K050B) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0130 / $0.0142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1005X6S0G684K050BB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X6S0G684K050BB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.68uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |