Capacitors
C1005X6S0J105M050BC
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of C1005X6S0J105M050BC by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1005X6S0J105M050BC by TDK Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   43128
RFQ
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20%, X6S, 1UF, SURFACE MOUNT, 0402 9970
  • 1 $0.0336
  • 953 $0.0126
  • 3,969 $0.0063
$0.0063 / $0.0336 Buy Now
DISTI # C1005X6S0J105M050BC
Avnet Abacus Cap Ceramic 1uF 6.3V X6S 20% SMD 0402 105�C Punched Paper T/R - Tape and Reel (Alt: C1005X6S0J105M050BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for C1005X6S0J105M050BC by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1005X6S0J105M050BC by TDK Corporation

C1005X6S0J105M050BC
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X6S
Temperature Coefficient
22% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C1005X6S0J105M050BC
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C1005X6S0J105M050BC

This table gives cross-reference parts and alternative options found for C1005X6S0J105M050BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X6S0J105M050BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBASJ105SC6105MFNA01 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP TAIYO YUDEN C1005X6S0J105M050BC vs MBASJ105SC6105MFNA01
C0402S105M007R Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 1uF, 0402, Holy Stone Enterprise Co Ltd C1005X6S0J105M050BC vs C0402S105M007R
0402S105M6R3CG Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 1uF, 0402, Walsin Technology Corporation C1005X6S0J105M050BC vs 0402S105M6R3CG
C0402S105M007T Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 1uF, 0402, Holy Stone Enterprise Co Ltd C1005X6S0J105M050BC vs C0402S105M007T
C1005X6S0J105M050BB Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT TDK Corporation C1005X6S0J105M050BC vs C1005X6S0J105M050BB
GRM155C80J105ME02D Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C1005X6S0J105M050BC vs GRM155C80J105ME02D
GRM155C80J105ME15J Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C1005X6S0J105M050BC vs GRM155C80J105ME15J
GRM155C80J105ME02W Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C1005X6S0J105M050BC vs GRM155C80J105ME02W
MMASJ105SC6105MFNA01 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP TAIYO YUDEN C1005X6S0J105M050BC vs MMASJ105SC6105MFNA01
JWK105C6105MV Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 1uF, 0402, TAIYO YUDEN C1005X6S0J105M050BC vs JWK105C6105MV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1005X6S0J105M050BC by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1005X6S0J105M050BC by TDK Corporation

Select Manufacturer
Which Manufacturer of C1005X6S0J105M050BC would you like to use for your alert(s)?
  • Please alert me when C1005X6S0J105M050BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1005X6S0J105M050BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1005X6S0J105M050BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1005X6S0J105M050BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1005X6S0J105M050BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1005X6S0J105M050BC by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: