-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±10%, X6S, 0402 (1005 mm), 0.020"T, -55º ~ +105ºC, 7" Reel/2mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10V 2.2uF X6S 10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 99 |
|
$0.1758 / $0.3020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1005X6S1A225K050BC
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
C1005X6S1A225K050BC
TDK Epcos
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±10%, X6S, 0402 (1005 mm), 0.020"T, -55º ~ +105ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK |