Capacitors
C1005X6S1H104M050BB
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of C1005X6S1H104M050BB by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1005X6S1H104M050BB by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 51T2597
Newark Mlcc,0402,x6S,50V,0.1µf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005X6S1H104M050BB RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-7357-1-ND
DigiKey CAP CER 0.1UF 50V X6S 0402 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 119456
In Stock
  • 1 $0.1100
  • 10 $0.0720
  • 50 $0.0428
  • 100 $0.0336
  • 500 $0.0248
  • 1,000 $0.0205
  • 2,500 $0.0191
  • 5,000 $0.0175
  • 10,000 $0.0163
  • 20,000 $0.0155
  • 30,000 $0.0146
  • 50,000 $0.0134
  • 100,000 $0.0111
  • 250,000 $0.0102
$0.0102 / $0.1100 Buy Now
DISTI # 810-C1005X6S1H104MBB
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1005X7R1H104K RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0560
  • 100 $0.0280
  • 1,000 $0.0180
  • 2,500 $0.0170
  • 10,000 $0.0140
  • 20,000 $0.0130
  • 50,000 $0.0120
  • 100,000 $0.0100
$0.0100 / $0.1000 Order Now
Future Electronics C Series 0402 0.1 uF 50 V ±20% Tolerance X6S Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 10,000 $0.0106
$0.0106 Buy Now
DISTI # C1005X6S1H104M050BB
Avnet Abacus Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 20%, X6S, 0402 [1005 Metric] (Alt: C1005X6S1H104M050BB) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C1005X6S1H104M050BB by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1005X6S1H104M050BB by TDK Corporation

C1005X6S1H104M050BB
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
TDK
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X6S
Temperature Coefficient
22% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C1005X6S1H104M050BB
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C1005X6S1H104M050BB

This table gives cross-reference parts and alternative options found for C1005X6S1H104M050BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X6S1H104M050BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM155C81H104ME14B Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 0.1uF, 0402, Murata Manufacturing Co Ltd C1005X6S1H104M050BB vs GRM155C81H104ME14B
GRM155C81H104ME19D Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C1005X6S1H104M050BB vs GRM155C81H104ME19D
C1005X6S1H104M(050BB) CAPACITOR, CERAMIC, MULTILAYER, 50 V, X6S, 0.1 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT TDK Corporation C1005X6S1H104M050BB vs C1005X6S1H104M(050BB)
GRM155C81H104ME19J Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C1005X6S1H104M050BB vs GRM155C81H104ME19J
C1005X6S1H104MT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 0.1uF, 0402, TDK Corporation C1005X6S1H104M050BB vs C1005X6S1H104MT
GRM155C81H104ME14C Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 0.1uF, 0402, Murata Manufacturing Co Ltd C1005X6S1H104M050BB vs GRM155C81H104ME14C

Related Parts for C1005X6S1H104M050BB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1005X6S1H104M050BB by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1005X6S1H104M050BB by TDK Corporation

Select Manufacturer
Which Manufacturer of C1005X6S1H104M050BB would you like to use for your alert(s)?
  • Please alert me when C1005X6S1H104M050BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1005X6S1H104M050BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1005X6S1H104M050BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1005X6S1H104M050BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1005X6S1H104M050BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1005X6S1H104M050BB by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: