-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W1744
|
Newark | Mlcc,0402,x7R,16V,0.22µf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005X7R1C224M050BC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
29AC4368
|
Newark | Cap .22Uf 16Vdc X7R 20% Smd 0402 Rohs Compliant: Yes |Tdk C1005X7R1C224M050BC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0190 | Buy Now |
DISTI #
445-5937-1-ND
|
DigiKey | CAP CER 0.22UF 16V X7R 0402 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4863 In Stock |
|
$0.0132 / $0.1300 | Buy Now |
DISTI #
C1005X7R1C224M050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ? 20%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X7R1C224M050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 / $0.0176 | Buy Now |
DISTI #
810-C1005X7R1C224M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 16V 20% 0402 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | C Series 0402 0.22 uF 16 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0143 / $0.0153 | Buy Now |
DISTI #
C1005X7R1C224M050BC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 16V 20% 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0134 / $0.0142 | Buy Now |
DISTI #
C1005X7R1C224M050BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, � 20%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X7R1C224M050BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1005X7R1C224M050BC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X7R1C224M050BC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C1005X7R1C224M050BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X7R1C224M050BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005X7R1C224M050BE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TDK Corporation | C1005X7R1C224M050BC vs C1005X7R1C224M050BE |
EMK105B7224MV-FR | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±20%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | C1005X7R1C224M050BC vs EMK105B7224MV-FR |
MCASE105SB7224MFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X7R1C224M050BC vs MCASE105SB7224MFNA1J |
MMASE105SB7224MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X7R1C224M050BC vs MMASE105SB7224MFNA01 |
GCM155R71C224ME02J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1005X7R1C224M050BC vs GCM155R71C224ME02J |
CC0402MRX7R7BB224 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | YAGEO Corporation | C1005X7R1C224M050BC vs CC0402MRX7R7BB224 |
CGA2B2X7R1C224M050BE | CAP CER 0.22UF 16V X7R 0402 | TDK Corporation | C1005X7R1C224M050BC vs CGA2B2X7R1C224M050BE |
MAASE105SB7224MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X7R1C224M050BC vs MAASE105SB7224MFCA01 |
MLASE105SB7224MFNB25 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X7R1C224M050BC vs MLASE105SB7224MFNB25 |
EMK105B7224MVHF | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±20%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | C1005X7R1C224M050BC vs EMK105B7224MVHF |