-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 1000PF 50V X7R 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3216
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Tdk C1005X7R1H102K050BE Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13525 |
|
$0.0370 / $0.0720 | Buy Now |
DISTI #
92Y5759
|
Newark | Mlcc,0402,x7R,50V,1Nf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005X7R1H102K050BE Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-173622-1-ND
|
DigiKey | CAP CER 1000PF 50V X7R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
163380 In Stock |
|
$0.0129 / $0.1300 | Buy Now |
DISTI #
C1005X7R1H102K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X7R1H102K050B) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0178 | Buy Now |
DISTI #
810-C1005X7R1H102KBE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0402 50V 1000pF X7R 10% T: 0.5mm RoHS: Compliant | 68317 |
|
$0.0140 / $0.1300 | Buy Now |
DISTI #
V72:2272_14139932
|
Arrow Electronics | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0402 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2149 Container: Cut Strips | Americas - 5685 |
|
$0.0128 / $0.1196 | Buy Now |
|
Future Electronics | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0402 Soft Termination 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0132 / $0.0147 | Buy Now |
DISTI #
C1005X7R1H102K050BE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0402 50V 1000pF X7R 10% T: 0.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0158 / $0.0178 | Buy Now |
DISTI #
C1005X7R1H102K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X7R1H102K050B) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0178 | Buy Now |
DISTI #
C1005X7R1H102KBE
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0152 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1005X7R1H102K050BE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X7R1H102K050BE
TDK Corporation
CAP CER 1000PF 50V X7R 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C1005X7R1H102K050BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X7R1H102K050BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK105B7102KV8F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X7R1H102K050BE vs UMK105B7102KV8F |
MBASU105SB7102KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X7R1H102K050BE vs MBASU105SB7102KFNA01 |
CM05X7R102K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.001 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C1005X7R1H102K050BE vs CM05X7R102K50AL |
MCH155CN102KC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | ROHM Semiconductor | C1005X7R1H102K050BE vs MCH155CN102KC |
MCH155CN102KK | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | ROHM Semiconductor | C1005X7R1H102K050BE vs MCH155CN102KK |
B37921K5102K060 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TDK Epcos | C1005X7R1H102K050BE vs B37921K5102K060 |
MCASU105SB7102KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X7R1H102K050BE vs MCASU105SB7102KFNA01 |
MMASU105SB7102KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X7R1H102K050BE vs MMASU105SB7102KFNA01 |
MCH155CN102KL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | ROHM Semiconductor | C1005X7R1H102K050BE vs MCH155CN102KL |
0402B102K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C1005X7R1H102K050BE vs 0402B102K500NT |