Part Details for C1005X7R1H332M by TDK Corporation
Overview of C1005X7R1H332M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1005X7R1H332M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 0.0033uF 50V X7R 20% Pad SMD 0402 125°C T/R RoHS: Compliant |
49840 In Stock |
|
$0.0058 / $0.0395 | Buy Now |
|
Bristol Electronics | 5506 |
|
RFQ |
Part Details for C1005X7R1H332M
C1005X7R1H332M CAD Models
C1005X7R1H332M Part Data Attributes:
|
C1005X7R1H332M
TDK Corporation
Buy Now
|
Compare Parts:
C1005X7R1H332M
TDK Corporation
CAP CER 3300PF 50V X7R 0402
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |