-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-7344-1-ND
|
DigiKey | CAP CER 0.1UF 35V X7R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80951 In Stock |
|
$0.0086 / $0.1000 | Buy Now |
DISTI #
C1005X7R1V104K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 35 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X7R1V104K050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0104 / $0.0114 | Buy Now |
DISTI #
810-C1005X7R1V104KBB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 35VDC 0.1uF 10% X7R 0.5mm RoHS: Compliant | 118569 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | C Series 0402 0.1 uF 35 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0093 / $0.0106 | Buy Now |
|
Bristol Electronics | 8338 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 35V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.1UF, SURFACE MOUNT, 0402 | 93 |
|
$0.0350 / $0.0560 | Buy Now |
DISTI #
C1005X7R1V104K050BB
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 35VDC 0.1uF 10% X7R 0.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0086 / $0.0118 | Buy Now |
DISTI #
C1005X7R1V104K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 35 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X7R1V104K050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0104 / $0.0114 | Buy Now |
DISTI #
C1005X7R1V104KBB
|
TME | Capacitor: ceramic, MLCC, 100nF, 35V, X7R, ±10%, SMD, 0402 Min Qty: 10 | 19730 |
|
$0.0105 / $0.0622 | Buy Now |
DISTI #
C1005X7R1V104K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 35 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X7R1V104K050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0104 / $0.0114 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1005X7R1V104K050BB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X7R1V104K050BB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |