-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 0.22UF 35V X7R 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y5774
|
Newark | Mlcc,0402,x7R,35V,0.22µf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005X7R1V224M050BE RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
C1005X7R1V224M050BE-ND
|
DigiKey | CAP CER 0.22UF 35V X7R 0402 Min Qty: 10000 Lead time: 36 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0391 | Buy Now |
DISTI #
C1005X7R1V224M050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 35 V, ? 20%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X7R1V224M050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0284 / $0.0332 | Buy Now |
DISTI #
810-C1005X7R1V224MBE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1005X7R1V224KBE RoHS: Compliant | 0 |
|
$0.0320 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0267 | Buy Now |
DISTI #
C1005X7R1V224M050BE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 35 V, � 20%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X7R1V224M050BE) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1005X7R1V224M050BE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X7R1V224M050BE
TDK Corporation
CAP CER 0.22UF 35V X7R 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C1005X7R1V224M050BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X7R1V224M050BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA2B1X7R1V224M050BC | Ceramic Capacitor, Multilayer, Ceramic, 35V, X7R, -/+15ppm/Cel TC, 0.22uF, 0402 | TDK Corporation | C1005X7R1V224M050BE vs CGA2B1X7R1V224M050BC |