Capacitors
C1005X8R1H103K050BB
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of C1005X8R1H103K050BB by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1005X8R1H103K050BB by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71AH3225
Newark Cap, 0.01Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Tdk C1005X8R1H103K050BB RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 17370
  • 10 $0.0810
  • 25 $0.0710
  • 50 $0.0600
  • 100 $0.0490
$0.0490 / $0.0810 Buy Now
DISTI # 93T4869
Newark Mlcc,0402,x8R,50V,10Nf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005X8R1H103K050BB RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-8851-1-ND
DigiKey CAP CER 10000PF 50V X8R 0402 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 51676
In Stock
  • 1 $0.1300
  • 10 $0.0860
  • 50 $0.0544
  • 100 $0.0435
  • 500 $0.0314
  • 1,000 $0.0278
  • 2,500 $0.0266
  • 5,000 $0.0241
  • 10,000 $0.0213
$0.0213 / $0.1300 Buy Now
DISTI # C1005X8R1H103K050B
Avnet Americas Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X8R1H103K050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0282
  • 20,000 $0.0275
  • 40,000 $0.0269
  • 60,000 $0.0262
  • 80,000 $0.0255
  • 100,000 $0.0248
  • 1,000,000 $0.0241
$0.0241 / $0.0282 Buy Now
DISTI # 810-C1005X8R1H103K
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50V 0.01uF X8R 10% T: 0.5mm RoHS: Compliant 9982
  • 1 $0.1900
  • 10 $0.0790
  • 100 $0.0460
  • 1,000 $0.0400
  • 2,500 $0.0350
  • 10,000 $0.0300
  • 20,000 $0.0290
  • 50,000 $0.0270
  • 100,000 $0.0230
$0.0230 / $0.1900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 10,000 $0.0227
$0.0227 Buy Now
DISTI # C1005X8R1H103KBB
TME Capacitor: ceramic, MLCC, 10nF, 50V, X8R, ±10%, SMD, 0402 Min Qty: 10000 0
  • 10,000 $0.0257
$0.0257 RFQ
DISTI # C1005X8R1H103K050BB
Avnet Abacus Multilayer Ceramic Capacitor, 0.01 uF, 50 V, � 10%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X8R1H103K050BB) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S741000721246
Chip1Stop Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape 9850
  • 50 $0.0522
  • 100 $0.0417
  • 200 $0.0415
  • 500 $0.0301
  • 1,000 $0.0266
  • 2,000 $0.0228
$0.0228 / $0.0522 Buy Now
DISTI # C1S741001285644
Chip1Stop Capacitor Ceramic Multilayer pbFree: Yes 5000
  • 4,587 $0.0218
$0.0218 Buy Now

CAD Models for C1005X8R1H103K050BB by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1005X8R1H103K050BB by TDK Corporation

C1005X8R1H103K050BB
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
36 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X8R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C1005X8R1H103K050BB
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for C1005X8R1H103K050BB

This table gives cross-reference parts and alternative options found for C1005X8R1H103K050BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X8R1H103K050BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CGA2B3X8R1H103K050BD Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation C1005X8R1H103K050BB vs CGA2B3X8R1H103K050BD
CGA2B3X8R1H103K050BB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation C1005X8R1H103K050BB vs CGA2B3X8R1H103K050BB

Related Parts for C1005X8R1H103K050BB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1005X8R1H103K050BB by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1005X8R1H103K050BB by TDK Corporation

Select Manufacturer
Which Manufacturer of C1005X8R1H103K050BB would you like to use for your alert(s)?
  • Please alert me when C1005X8R1H103K050BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1005X8R1H103K050BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1005X8R1H103K050BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1005X8R1H103K050BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1005X8R1H103K050BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1005X8R1H103K050BB by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: