-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 220PF 50V X8R 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y5795
|
Newark | Mlcc,0402,x8R,50V,220Pf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005X8R1H221K050BE RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
C1005X8R1H221K050BE-ND
|
DigiKey | CAP CER 220PF 50V X8R 0402 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0294 | Buy Now |
DISTI #
C1005X8R1H221K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ? 10%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X8R1H221K050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 / $0.0249 | Buy Now |
DISTI #
810-C1005X8R1H221KBE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0402 50V 220pF X8R 10% T: 0.5mm RoHS: Compliant | 0 |
|
$0.0300 / $0.1700 | Order Now |
|
Future Electronics | C Series 0402 50 V 220 pF ±10% X8R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0202 / $0.0215 | Buy Now |
DISTI #
67375657
|
Verical | Cap Ceramic 220pF 50V X8R 10% Pad SMD 0402 Soft Termination 150°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2310 | Americas - 20000 |
|
$0.0117 | Buy Now |
DISTI #
68777470
|
Verical | Cap Ceramic 220pF 50V X8R 10% Pad SMD 0402 Soft Termination 150°C T/R RoHS: Compliant Min Qty: 1021 Package Multiple: 1 | Americas - 10000 |
|
$0.0254 / $0.0306 | Buy Now |
DISTI #
C1005X8R1H221K050BE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0402 50V 220pF X8R 10% T: 0.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0190 | Buy Now |
DISTI #
C1005X8R1H221KBE
|
TME | Capacitor: ceramic, MLCC, 220pF, 50V, X8R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0233 | RFQ |
DISTI #
C1005X8R1H221K050BE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 50 V, � 10%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X8R1H221K050BE) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1005X8R1H221K050BE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X8R1H221K050BE
TDK Corporation
CAP CER 220PF 50V X8R 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C1005X8R1H221K050BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X8R1H221K050BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA2B2X8R1H221K050BE | CAP CER 220PF 50V X8R 0402 | TDK Corporation | C1005X8R1H221K050BE vs CGA2B2X8R1H221K050BE |
C1005X8R1H221K050BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C1005X8R1H221K050BE vs C1005X8R1H221K050BA |
CGA2B2X8R1H221K050BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C1005X8R1H221K050BE vs CGA2B2X8R1H221K050BA |
C0402C221K5HACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | KEMET Corporation | C1005X8R1H221K050BE vs C0402C221K5HACTU |