C1005X8R2A102M050BA
Description: Ceramic Capacitor, Ceramic

Overview of C1005X8R2A102M050BA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1005X8R2A102M050BA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 17X8595
Newark Mlcc,0402,x8R,100V,1Nf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005X8R2A102M050BA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-15906-1-ND
DigiKey CAP CER 1000PF 100V X8R 0402 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6105
In Stock
  • 1 $0.1600
  • 10 $0.1010
  • 50 $0.0710
  • 100 $0.0573
  • 500 $0.0426
  • 1,000 $0.0373
  • 2,500 $0.0355
  • 5,000 $0.0328
  • 10,000 $0.0313
$0.0313 / $0.1600 Buy Now
DISTI # C1005X8R2A102M050B
Avnet Americas Multilayer Ceramic Capacitor, 1000 pF, 100 V, ? 20%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X8R2A102M050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0415
  • 20,000 $0.0405
  • 40,000 $0.0395
  • 60,000 $0.0385
  • 80,000 $0.0375
  • 100,000 $0.0365
  • 1,000,000 $0.0355
$0.0355 / $0.0415 Buy Now
DISTI # 810-C1005X8R2A102MBA
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1005X8R2A102KBA RoHS: Compliant 387
  • 1 $0.2300
  • 10 $0.1030
  • 100 $0.0620
  • 1,000 $0.0540
  • 2,500 $0.0480
  • 10,000 $0.0410
  • 20,000 $0.0380
  • 50,000 $0.0370
  • 100,000 $0.0330
$0.0330 / $0.2300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 10,000 $0.0334
$0.0334 Buy Now
DISTI # C1005X8R2A102M050BA
Avnet Abacus Multilayer Ceramic Capacitor, 1000 pF, 100 V, � 20%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X8R2A102M050BA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for C1005X8R2A102M050BA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1005X8R2A102M050BA by TDK Corporation

C1005X8R2A102M050BA
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
36 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X8R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C1005X8R2A102M050BA
    TDK Corporation
    Ceramic Capacitor, Ceramic
    VS

Alternate Parts for C1005X8R2A102M050BA

This table gives cross-reference parts and alternative options found for C1005X8R2A102M050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X8R2A102M050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CGA2B2X8R2A102M050BA Ceramic Capacitor, Ceramic TDK Corporation C1005X8R2A102M050BA vs CGA2B2X8R2A102M050BA
CGA2B2X8R2A102M050BE CAP CER 1000PF 100V X8R 0402 TDK Corporation C1005X8R2A102M050BA vs CGA2B2X8R2A102M050BE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1005X8R2A102M050BA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1005X8R2A102M050BA by TDK Corporation

Select Manufacturer
Which Manufacturer of C1005X8R2A102M050BA would you like to use for your alert(s)?
  • Please alert me when C1005X8R2A102M050BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1005X8R2A102M050BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1005X8R2A102M050BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1005X8R2A102M050BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1005X8R2A102M050BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1005X8R2A102M050BA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: