-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X8600
|
Newark | Mlcc,0402,x8R,100V,220Pf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005X8R2A221K050BA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15911-1-ND
|
DigiKey | CAP CER 220PF 100V X8R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0352 / $0.2000 | Buy Now |
DISTI #
C1005X8R2A221K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 100 V, ± 10%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X8R2A221K050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0299 | Buy Now |
DISTI #
810-C1005X8R2A221KBA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100V 220pF X8R 10% T: 0.5mm RoHS: Compliant | 0 |
|
$0.0280 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0240 | Buy Now |
DISTI #
C1005X8R2A221KBA
|
TME | Capacitor: ceramic, MLCC, 220pF, 100V, X8R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0272 | RFQ |
DISTI #
C1005X8R2A221K050BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 100 V, � 10%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X8R2A221K050BA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000790963
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 10000 |
|
$0.0274 / $0.0567 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1005X8R2A221K050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X8R2A221K050BA
TDK Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C1005X8R2A221K050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X8R2A221K050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C221K1HAC7411 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.00022uF, 0402, | KEMET Corporation | C1005X8R2A221K050BA vs C0402C221K1HAC7411 |
C0402C221K1HAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | KEMET Corporation | C1005X8R2A221K050BA vs C0402C221K1HAC |
C0402C221K1HACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | KEMET Corporation | C1005X8R2A221K050BA vs C0402C221K1HACTU |
C0402C221K1HAL7867 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.00022uF, 0402, | KEMET Corporation | C1005X8R2A221K050BA vs C0402C221K1HAL7867 |
C0402C221K1HALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | KEMET Corporation | C1005X8R2A221K050BA vs C0402C221K1HALAUTO |
C0402C221K1HAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | KEMET Corporation | C1005X8R2A221K050BA vs C0402C221K1HAL |
C0402C221K1HACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | KEMET Corporation | C1005X8R2A221K050BA vs C0402C221K1HACAUTO |
C0402C221K1HAC9028 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.00022uF, 0402, | KEMET Corporation | C1005X8R2A221K050BA vs C0402C221K1HAC9028 |
C0402C221K1HAC7867 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.00022uF, 0402, | KEMET Corporation | C1005X8R2A221K050BA vs C0402C221K1HAC7867 |
C0402C221K1HACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1005X8R2A221K050BA vs C0402C221K1HACAUTO7411 |