-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X8602
|
Newark | Mlcc,0402,x8R,100V,2.2Nf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005X8R2A222K050BA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15913-1-ND
|
DigiKey | CAP CER 2200PF 100V X8R 0402 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11289 In Stock |
|
$0.0328 / $0.1600 | Buy Now |
DISTI #
C1005X8R2A222K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ± 10%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X8R2A222K050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0415 | Buy Now |
DISTI #
810-C1005X8R2A222KBA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100V 2200pF X8R 10% T: 0.5mm RoHS: Compliant | 7822 |
|
$0.0330 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0334 | Buy Now |
DISTI #
70324518
|
Verical | Cap Ceramic 0.0022uF 100V X8R 10% Pad SMD 0402 150°C T/R RoHS: Compliant Min Qty: 640 Package Multiple: 1 | Americas - 6740 |
|
$0.0409 / $0.0489 | Buy Now |
DISTI #
C1005X8R2A222KBA
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 100V, X8R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0373 | RFQ |
DISTI #
C1005X8R2A222K050BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 100 V, � 10%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X8R2A222K050BA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000791014
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 6740 |
|
$0.0327 / $0.0653 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1005X8R2A222K050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X8R2A222K050BA
TDK Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C1005X8R2A222K050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X8R2A222K050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCB155R92A222KE03D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C1005X8R2A222K050BA vs GCB155R92A222KE03D |
GCB155R92A222KE03J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C1005X8R2A222K050BA vs GCB155R92A222KE03J |
C1005X8R2A222K050BE | CAP CER 2200PF 100V X8R 0402 | TDK Corporation | C1005X8R2A222K050BA vs C1005X8R2A222K050BE |