Part Details for C100X050APT by Panduit Corp
Overview of C100X050APT by Panduit Corp
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C100X050APT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P9423
|
Newark | Raised Panel Component Label, White, Label Type:Raised Die-Cut, Label Height:12.7Mm, Label Width:25.4Mm, Label Diameter:-, Label Material:Polyester, Label Colour:White, Pack Quantity:500, Product Range:- Rohs Compliant: Yes |Panduit C100X050APT (Alternate Part Number: 07498311214 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.4270 | Buy Now |
DISTI #
49AC3393
|
Newark | Raised Panel Component Label, White, Label Type:Raised Die-Cut, Label Height:12.7Mm, Label Width:25.4Mm, Label Diameter:-, Label Material:Polyester, Label Colour:White, Pack Quantity:500, Product Range:-, For Use With:Panduit Thermalrohs Compliant: Yes |Panduit C100X050APT (Alternate Part Number: 07498311214 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$154.3400 / $187.2700 | Buy Now |
DISTI #
298-18159-ND
|
DigiKey | LABEL COMPONENT Min Qty: 500 Lead time: 2 Weeks Container: Bulk |
3000 In Stock |
|
$0.3730 / $0.4813 | Buy Now |
DISTI #
C100X050APT
|
Avnet Americas | RAISED PANEL LABEL, COMPONENT, 1.0"W X 0 - Labels that come on sheets or rolls (Alt: C100X050APT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Roll | 0 |
|
$0.2787 | Buy Now |
DISTI #
71P9423
|
Avnet Americas | RAISED PANEL LABEL, COMPONENT, 1.0"W X 0 - Bulk (Alt: 71P9423) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$0.4270 | Buy Now |
DISTI #
644-C100X050APT
|
Mouser Electronics | Wire Labels & Markers Raised Panel Label Component 1.0W RoHS: Compliant | 0 |
|
$0.3970 / $0.4470 | Order Now |
DISTI #
70044987
|
RS | Raised panel component label, 1"W x .50"H, white, 3 labels/row | Panduit C100X050APT RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Package | 4 |
|
$227.8500 / $245.0000 | Buy Now |
DISTI #
PANC100X050APT
|
Heilind Electronics | Raised Panel Label, 1.0W x 0 Component, | Americas - 0 in Stock |
|
$0.3127 / $0.4003 | Buy Now |
|
Onlinecomponents.com | Thermal transfer raised panel component label, 1.00" W x 0.50" H, raised panel, white, 3 labels/row, 500 pc. package quantity. RoHS: Compliant |
3000 In Stock 48500 Factory Stock |
|
$0.3991 / $0.4789 | Buy Now |
DISTI #
80319690
|
Verical | Labels Panel Label White 25.4x12.7mm RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2415 | Americas - 3000 |
|
$0.5836 / $0.6651 | Buy Now |
Part Details for C100X050APT
C100X050APT CAD Models
C100X050APT Part Data Attributes:
|
C100X050APT
Panduit Corp
Buy Now
|
Compare Parts:
C100X050APT
Panduit Corp
|
Samacsys Manufacturer | Panduit |