Part Details for C1010-FKA-C3E3D13A413P3N1FF7S4S3 by Cree, Inc.
Overview of C1010-FKA-C3E3D13A413P3N1FF7S4S3 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
RFC1010B-475KE | Coilcraft Inc | General Purpose Inductor, 4700uH, 10%, Ferrite-Core | |
RFC1010B-824KE | Coilcraft Inc | General Purpose Inductor, 820uH, 10%, Ferrite-Core |
Price & Stock for C1010-FKA-C3E3D13A413P3N1FF7S4S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1010-FKA-C3E3D13A
|
Avnet Americas | RGB SMD LED - Tape and Reel (Alt: C1010-FKA-C3E3D13A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |