Part Details for C10192 by Seoul Semiconductor
Overview of C10192 by Seoul Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for C10192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C10192
|
Avnet Americas | LED Uni-Color Cyan 2-Pin SMD T/R - Tape and Reel (Alt: C10192) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for C10192
C10192 CAD Models
C10192 Part Data Attributes
|
C10192
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
C10192
Seoul Semiconductor
Single Color LED, Cyan, ROHS COMPLIANT, SMD, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Color | CYAN | |
Configuration | SINGLE | |
Forward Current-Max | 0.4 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | TR | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 130 deg |
Alternate Parts for C10192
This table gives cross-reference parts and alternative options found for C10192. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C10192, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C32182 | Single Color LED, Cyan, 5.6mm, ROHS COMPLIANT, SMD, 2 PIN | Seoul Semiconductor | C10192 vs C32182 |
C32181 | Single Color LED, Cyan, 5.6mm, ROHS COMPLIANT, SMD, 2 PIN | Seoul Semiconductor | C10192 vs C32181 |
CMDA30GB15D13L | Single Color LED, Cyan, 8.2mm, ROHS COMPLIANT, SMT, 3 PIN | CML Innovative Technologies | C10192 vs CMDA30GB15D13L |