Part Details for C10X/B70/WS/VC by Quam-Nichols Manufacturing
Overview of C10X/B70/WS/VC by Quam-Nichols Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10X/B70/WS/VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H2198
|
Newark | Loudspeaker Assy, 8", 70V/4W Transformer, Product Range:C10 Series |Quam Nichols C10X/B70/WS/VC Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Assembly - Baffle - Round - Stud Mount + 8" O.D. Speaker + 70V 4W 5 Tap Line Xfmr + Volume Ctl - White RoHS: Compliant | 0 |
|
$40.1800 / $41.4100 | Buy Now |