-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Molded Axial Capacitors / Standard; Capacitance [nom]: 0.01uF; Working Voltage (Vdc)[max]: 100V; Capacitance Tolerance: +/-20%; Dielectric: Multilayer Ceramic, Molded; Temperature Coefficient: X7R; Lead Style: Axial Leaded; Body Dimensions: 0.160" x 0.090"; Container: Box; Qty per Container: 200
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79H1951
|
Newark | .010Uf 100V Rohs Compliant: Yes |Kemet C114C103M1R5CA Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5390 / $0.7760 | Buy Now |
DISTI #
399-C114C103M1R5CA-ND
|
DigiKey | CAP CER AXL Min Qty: 400 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7714 | Buy Now |
DISTI #
C114C103M1R5CA
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 20% Axial 125°C Bulk - Bulk (Alt: C114C103M1R5CA) RoHS: Not Compliant Min Qty: 262 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5728 / $0.6874 | Buy Now |
DISTI #
80-C114C103M1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 20% RoHS: Not Compliant | 0 |
|
$0.6030 / $1.4700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C114C103M1R5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C114C103M1R5CA
KEMET Corporation
Ceramic Molded Axial Capacitors / Standard; Capacitance [nom]: 0.01uF; Working Voltage (Vdc)[max]: 100V; Capacitance Tolerance: +/-20%; Dielectric: Multilayer Ceramic, Molded; Temperature Coefficient: X7R; Lead Style: Axial Leaded; Body Dimensions: 0.160" x 0.090"; Container: Box; Qty per Container: 200
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0040 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET |