Part Details for C114C209D2G5CA by KEMET Corporation
Overview of C114C209D2G5CA by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C114C209D2G5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC3991
|
Newark | 2.00Pf 200V Rohs Compliant: Yes |Kemet C114C209D2G5CA Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6910 / $0.9950 | Buy Now |
DISTI #
399-C114C209D2G5CA-ND
|
DigiKey | 2.00PF 200V Min Qty: 400 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9898 | Buy Now |
DISTI #
C114C209D2G5CA
|
Avnet Americas | Capacitor Multi-layer Ceramic 2pF 0.5pF 200V 2-Pin Through Hole - Bulk (Alt: C114C209D2G5CA) RoHS: Not Compliant Min Qty: 205 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7350 / $0.8820 | Buy Now |
DISTI #
C114C209D2G5CA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 2.0PF 200V .5PF Min Qty: 1800 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.6900 | Buy Now |