Part Details for C114C229D2G5CATR by KEMET Corporation
Overview of C114C229D2G5CATR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C114C229D2G5CATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79H1998
|
Newark | 2.20Pf 200V |Kemet C114C229D2G5CATR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6520 / $0.6910 | Buy Now |
DISTI #
C114C229D2G5CATR
|
Avnet Americas | Cap Ceramic 2.2pF 200V C0G 0.5pF Axial 125°C T/R - Tape and Reel (Alt: C114C229D2G5CATR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5696 | Buy Now |