Part Details for C114G100F2G5CR by KEMET Corporation
Overview of C114G100F2G5CR by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C114G100F2G5CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79H2074
|
Newark | Capacitor, ceramic,10Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol, np0-Tc Code Rohs Compliant: No |Kemet C114G100F2G5CR Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 / $3.9700 | Buy Now |
DISTI #
CCR75CH100FR
|
Avnet Americas | Cap Ceramic 10pF 200V C0G 1% Axial (0.01%FR) 125°C Bulk - Bulk (Alt: CCR75CH100FR) RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CCR75CH100FR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 10PF 200V 1% Min Qty: 40 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$3.6100 / $4.8200 | Buy Now |
Part Details for C114G100F2G5CR
C114G100F2G5CR CAD Models
C114G100F2G5CR Part Data Attributes
|
C114G100F2G5CR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C114G100F2G5CR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 23 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20/27 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for C114G100F2G5CR
This table gives cross-reference parts and alternative options found for C114G100F2G5CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114G100F2G5CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C114G100F2G5CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G100F2G5CR vs C114G100F2G5CM |
MA102A100FAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C114G100F2G5CR vs MA102A100FAA |
C114G100F2G5CS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G100F2G5CR vs C114G100F2G5CS |
MA102A100FA-R | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C114G100F2G5CR vs MA102A100FA-R |
C114G100F2G5CM7200 | CAP,CERAMIC,10PF,200VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC | KEMET Corporation | C114G100F2G5CR vs C114G100F2G5CM7200 |