Part Details for C114G220F2G5CS by KEMET Corporation
Overview of C114G220F2G5CS by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C114G220F2G5CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79H2208
|
Newark | Capacitor, ceramic,22Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol, np0-Tc Code |Kemet C114G220F2G5CS Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $4.0400 | Buy Now |
DISTI #
CCR75CG220FS
|
Avnet Americas | Cap Ceramic 22pF 200V C0G 1% Axial (0.001%FR) 125°C Bulk - Bulk (Alt: CCR75CG220FS) RoHS: Not Compliant Min Qty: 37 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2315 / $5.0505 | Buy Now |
DISTI #
80-C114G220F2G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 22 pF CG 1% LDD Mil C0G PRF20 RoHS: Not Compliant | 0 |
|
$3.5300 / $3.9400 | Order Now |
DISTI #
CCR75CG220FS
|
Avnet Americas | Cap Ceramic 22pF 200V C0G 1% Axial (0.001%FR) 125°C Bulk - Bulk (Alt: CCR75CG220FS) RoHS: Not Compliant Min Qty: 37 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2315 / $5.0505 | Buy Now |
Part Details for C114G220F2G5CS
C114G220F2G5CS CAD Models
C114G220F2G5CS Part Data Attributes:
|
C114G220F2G5CS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C114G220F2G5CS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20/27 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for C114G220F2G5CS
This table gives cross-reference parts and alternative options found for C114G220F2G5CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114G220F2G5CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C114G220F2G5CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G220F2G5CS vs C114G220F2G5CR |
MA102A220FA-R | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C114G220F2G5CS vs MA102A220FA-R |
C114G220F2G5CP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G220F2G5CS vs C114G220F2G5CP |