-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR75CH8R2CR
|
Avnet Americas | Cap Ceramic 8.2pF 200V C0G 0.25pF Axial (0.01%FR) 125°C Bulk - Bulk (Alt: CCR75CH8R2CR) RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C114G829C2G5CR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C114G829C2G5CR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.05% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 3.05% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20/27 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C114G829C2G5CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114G829C2G5CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR75CH8R2CS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G829C2G5CR vs CCR75CH8R2CS |
CC75CH8R2C | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G829C2G5CR vs CC75CH8R2C |
CCR75CH8R2CP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G829C2G5CR vs CCR75CH8R2CP |
C114G829C2G5CA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G829C2G5CR vs C114G829C2G5CA |
C114G829C2G5CS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G829C2G5CR vs C114G829C2G5CS |
C114G829C2G5CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G829C2G5CR vs C114G829C2G5CM |