-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B4665
|
Newark | Capacitor,ceramic,150Pf,100Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C114T151K1X5CR Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.6600 | Buy Now |
DISTI #
M39014/05-2022
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 100 V, ± 10%, BX, Axial Leaded - Bulk (Alt: M39014/05-2022) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3097 / $2.7567 | Buy Now |
DISTI #
M39014/05-2022
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR11BX151KR Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.8600 / $1.9600 | Buy Now |
DISTI #
M39014/05-2022
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 100 V, ± 10%, BX, Axial Leaded - Bulk (Alt: M39014/05-2022) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3097 / $2.7567 | Buy Now |
DISTI #
M39014/05-2022
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 100 V, ± 10%, BX, Axial Leaded - Bulk (Alt: M39014/05-2022) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3097 / $2.7567 | Buy Now |
DISTI #
M39014/05-2022
|
Avnet Abacus | Multilayer Ceramic Capacitor, 150 pF, 100 V, � 10%, BX, Axial Leaded (Alt: M39014/05-2022) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C114T151K1X5CR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C114T151K1X5CR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C114T151K1X5CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114T151K1X5CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR11BX151KR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T151K1X5CR vs CKR11BX151KR |
C114T151K1X5CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T151K1X5CR vs C114T151K1X5CM |
C114T151K1X5CM7200 | CAPACITOR, CERAMIC | KEMET Corporation | C114T151K1X5CR vs C114T151K1X5CM7200 |
M39014/5-2822 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, | KEMET Corporation | C114T151K1X5CR vs M39014/5-2822 |
C114K151K1X5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T151K1X5CR vs C114K151K1X5CR |
CKR11BX151KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T151K1X5CR vs CKR11BX151KM |
C114K151K1X5CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T151K1X5CR vs C114K151K1X5CM |
M39014/5-2222 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, | KEMET Corporation | C114T151K1X5CR vs M39014/5-2222 |
C114K151K1X5CP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T151K1X5CR vs C114K151K1X5CP |
C114K151K1X5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T151K1X5CR vs C114K151K1X5CS |