C114T270K1X5CM
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Through Hole Mount, AXIAL LEADED

Overview of C114T270K1X5CM by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for C114T270K1X5CM by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 08B4715
Newark Capacitor, ceramic,27Pf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C114T270K1X5CM RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.7700
  • 500 $2.5200
  • 1,000 $2.2300
  • 2,500 $2.0700
$2.0700 / $2.7700 Buy Now
DISTI # M39014/05-2609
TTI Multilayer Ceramic Capacitors MLCC - Leaded CKR11BX270KM Min Qty: 100 Package Multiple: 50 Container: Bulk Americas - 0
  • 100 $2.7800
  • 250 $2.7300
  • 500 $2.5500
  • 1,000 $2.3500
  • 2,500 $2.3000
$2.3000 / $2.7800 Buy Now

CAD Models for C114T270K1X5CM by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C114T270K1X5CM by KEMET Corporation

C114T270K1X5CM
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.40
Samacsys Manufacturer
KEMET
Capacitance
0.000027 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
2.29 mm
Dielectric Material
CERAMIC
JESD-609 Code
e0
Length
4.06 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-39014
Surface Mount
NO
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. C114T270K1X5CM
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for C114T270K1X5CM

This table gives cross-reference parts and alternative options found for C114T270K1X5CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114T270K1X5CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIL-PRF-39014/052609 Ceramic Capacitor, Ceramic, Kyocera AVX Components C114T270K1X5CM vs MIL-PRF-39014/052609
CKR11BX270KRTR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components C114T270K1X5CM vs CKR11BX270KRTR
CKR11BX270KM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114T270K1X5CM vs CKR11BX270KM
M39014/05-2209 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114T270K1X5CM vs M39014/05-2209
CKR11BX270KPTR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components C114T270K1X5CM vs CKR11BX270KPTR
M39014/05-2209 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components C114T270K1X5CM vs M39014/05-2209
MIL-PRF-39014/052009 Ceramic Capacitor, Ceramic, Kyocera AVX Components C114T270K1X5CM vs MIL-PRF-39014/052009
MIL-PRF-39014/052809 Ceramic Capacitor, Ceramic, Kyocera AVX Components C114T270K1X5CM vs MIL-PRF-39014/052809
CKR11BX270KP Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components C114T270K1X5CM vs CKR11BX270KP
M39014/05-2009 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components C114T270K1X5CM vs M39014/05-2009

Related Parts for C114T270K1X5CM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C114T270K1X5CM by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C114T270K1X5CM by KEMET Corporation

Select Manufacturer
Which Manufacturer of C114T270K1X5CM would you like to use for your alert(s)?
  • Please alert me when C114T270K1X5CM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C114T270K1X5CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C114T270K1X5CM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C114T270K1X5CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C114T270K1X5CM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C114T270K1X5CM by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: