-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B4774
|
Newark | Capacitor,ceramic,470Pf,100Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C114T471K1X5CS Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.6600 | Buy Now |
DISTI #
C114T471K1X5CS
|
Avnet Americas | Cap Ceramic 470pF 100V X7R 10% Axial (0.001%FR) 125°C Bulk - Bulk (Alt: C114T471K1X5CS) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3097 / $2.7567 | Buy Now |
DISTI #
80-C114T471K1X
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 470 pF BX 10% LDD Mil X7R PRF39014 RoHS: Not Compliant | 0 |
|
$2.6800 / $4.6600 | Order Now |
|
Quest Components | 160 |
|
$1.8038 / $3.6076 | Buy Now | |
DISTI #
M39014/05-2231
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR11BX471KS Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.6800 | Buy Now |
DISTI #
C114T471K1X5CS
|
Avnet Americas | Cap Ceramic 470pF 100V X7R 10% Axial (0.001%FR) 125°C Bulk - Bulk (Alt: C114T471K1X5CS) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3097 / $2.7567 | Buy Now |
DISTI #
C114T471K1X5CS
|
Avnet Americas | Cap Ceramic 470pF 100V X7R 10% Axial (0.001%FR) 125°C Bulk - Bulk (Alt: C114T471K1X5CS) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3097 / $2.7567 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C114T471K1X5CS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C114T471K1X5CS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C114T471K1X5CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114T471K1X5CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C114K471K1X5CP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T471K1X5CS vs C114K471K1X5CP |
M39014/5-2231 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, | KEMET Corporation | C114T471K1X5CS vs M39014/5-2231 |
C114K471K1X5CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T471K1X5CS vs C114K471K1X5CM |
M39014/5-2031 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, | KEMET Corporation | C114T471K1X5CS vs M39014/5-2031 |
C114T471K1X5CP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T471K1X5CS vs C114T471K1X5CP |
CKR11BX471KP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T471K1X5CS vs CKR11BX471KP |
M39014/5-2831 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, | KEMET Corporation | C114T471K1X5CS vs M39014/5-2831 |
C114T471K1X5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T471K1X5CS vs C114T471K1X5CA |
C114K471K1X5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T471K1X5CS vs C114K471K1X5CS |
MA101C471KA-R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C114T471K1X5CS vs MA101C471KA-R |