Part Details for C115-40 by Accuride International
Overview of C115-40 by Accuride International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1154-BLB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
C1154-BL | Coilcraft Inc | SMPS Transformer, 9.1W | |
C1154- | Coilcraft Inc | PoE transformer, for MAX5941A, SMT, RoHS |
Price & Stock for C115-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 6 |
|
Buy Now | ||
DISTI #
ACCC115-40
|
DB Roberts | Side-mount load rating 110 lbs. | 0 |
|
RFQ |