Part Details for C115370-5016 by C&K
Overview of C115370-5016 by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C115370-5016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3963-C115370-5016-ND
|
DigiKey | 340100201B DCMA37PNMB-FO Min Qty: 7 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.5600 | Buy Now |
DISTI #
611-C115370-5016
|
Mouser Electronics | D-Sub Standard Connectors CONNECTOR HI-REL RoHS: Compliant | 0 |
|
$75.3800 / $93.5400 | Order Now |
|
Onlinecomponents.com | D-Sub Connector - Plug - Male Pins - 37 Position - 2 Rows - Shell Size C - Without Contacts - Crimp Termination - Through Hole. RoHS: Compliant |
9 In Stock |
|
$84.9600 / $124.2400 | Buy Now |
DISTI #
C115370-5016
|
TTI | D-Sub Standard Connectors CONNECTOR HI-REL RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Each | Americas - 0 |
|
$72.8800 / $81.5600 | Buy Now |
|
Master Electronics | D-Sub Connector - Plug - Male Pins - 37 Position - 2 Rows - Shell Size C - Without Contacts - Crimp Termination - Through Hole. RoHS: Compliant |
9 In Stock |
|
$84.9600 / $124.2400 | Buy Now |