There are no models available for this part yet.
Overview of C115370-5019 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD75019JPZ | Analog Devices | 256 Analog Switches in a 16x16 | |
AD75019JPZ-REEL | Analog Devices | 256 Analog Switches in a 16x16 | |
ADRF5019BCPZN-R7 | Analog Devices | SPDT 10MHz-13GHZ 100ns switchi |
Price & Stock for C115370-5019 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3963-C115370-5019-ND
|
DigiKey | 340100201B DMA50SNMB-FO Min Qty: 7 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.6714 | Buy Now | |
DISTI #
611-C115370-5019
|
Mouser Electronics | D-Sub Standard Connectors CONNECTOR RoHS: Compliant | 0 |
|
$85.0000 / $99.6500 | Order Now | |
Onlinecomponents.com | D-Sub Connector - Receptacle - Female Sockets - 50 Position - 3 Rows - Shell Size D - Without Contacts - Crimp Termination - Through Hole. RoHS: Compliant | 0 |
|
$75.2400 / $95.4100 | Buy Now | ||
DISTI #
C115370-5019
|
TTI | D-Sub Standard Connectors CONNECTOR RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Each | Americas - 0 |
|
$82.8500 | Buy Now |
CAD Models for C115370-5019 by C&K
Part Data Attributes for C115370-5019 by C&K
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|