Part Details for C115370-6009 by C&K
Overview of C115370-6009 by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP6-0090L | Coilcraft Inc | General Purpose Inductor, 3.24uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH6-0090L | Coilcraft Inc | General Purpose Inductor, 7.29uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
RJK6009DPP-00#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FN, /Tube |
Price & Stock for C115370-6009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-C115370-6009-ND
|
DigiKey | Linear IC's Min Qty: 7 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.0877 / $103.8243 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.9600 / $109.0000 | Buy Now |
DISTI #
C115370-6009
|
TTI | D-Sub Adapters & Gender Changers CONNECTOR DSUB RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each | Americas - 0 |
|
$84.0600 / $97.4500 | Buy Now |