Part Details for C115371-3009 by C&K
Overview of C115371-3009 by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3009EDC-1.2#TRPBF | Analog Devices | 3µA IQ, 20mA L Drop Lin Regs | |
LT3009ESC8-2.5#TRMPBF | Analog Devices | 3µA IQ, 20mA L Drop Lin Regs | |
LT3009IDC#TRMPBF | Analog Devices | 3µA IQ, 20mA L Drop Lin Regs |
Price & Stock for C115371-3009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-C115371-3009-ND
|
DigiKey | Linear IC's Min Qty: 16 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.3894 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
25 In Stock |
|
$39.5800 / $51.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
25 In Stock |
|
$39.5800 / $51.0500 | Buy Now |