Part Details for C115371-3461 by C&K
Overview of C115371-3461 by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3461AES6#TRMPBF | Analog Devices | 3MHz Boost DC/DC Convs w/ Int | |
SCP-LT3461-EVALZ | Analog Devices | 1.3MHz Boost DC/DC with Int Sc | |
LT3461ES6#TRPBF | Analog Devices | 1.3MHz Boost DC/DC Convs w/ In |
Price & Stock for C115371-3461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-C115371-3461-ND
|
DigiKey | Linear IC's Min Qty: 4 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.5628 / $150.0750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$141.2600 / $151.7300 | Buy Now |
Part Details for C115371-3461
C115371-3461 CAD Models
C115371-3461 Part Data Attributes
|
C115371-3461
C&K
Buy Now
Datasheet
|
Compare Parts:
C115371-3461
C&K
D SUBMINIATURE CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | GOLD | |
Shell Size | 3/B | |
Terminal Length | 0.5 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |