There are no models available for this part yet.
Overview of C115371-6021 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD166021T1F-E1-AY | Renesas Electronics Corporation | Protected and Intelligent Power Switches, MP-3ZK, /Embossed Tape | |
DA6021-09FI2 | Renesas Electronics Corporation | Highly Integrated Power Management IC for New Generation Intel® Atom™ Processor | |
iW9860-21 | Renesas Electronics Corporation | Zero Standby Power 63W Digital Quasi-Resonant RapidCharge™ AC/DC Controller |
Price & Stock for C115371-6021 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
108-C115371-6021-ND
|
DigiKey | Linear IC's Min Qty: 2 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$233.3848 / $249.1800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$233.8400 / $251.9200 | Buy Now |
CAD Models for C115371-6021 by C&K
Part Data Attributes for C115371-6021 by C&K
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
5 mΩ
|
Contact Style
|
RND PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.84 mm
|
Rated Current (Signal)
|
7.5 A
|
Shell Finish
|
GOLD
|
Shell Size
|
4/C
|
Terminal Length
|
0.197 inch
|
Terminal Pitch
|
2.76 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|