There are no models available for this part yet.
Overview of C115373-2102C by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74362-102CAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), SMT I.L., 3.3V, 0mm s/o, Left Push Rod Eject |
Price & Stock for C115373-2102C by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
108-C115373-2102C-ND
|
DigiKey | MDMA CONNECTOR 15 PIN Min Qty: 5 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.1620 | Buy Now | |
DISTI #
611-C115373-2102C
|
Mouser Electronics | D-Sub Micro-D Connectors CONNECTOR HIREL RoHS: Compliant | 4 |
|
$169.8700 / $190.1500 | Buy Now | |
Onlinecomponents.com | D-Sub Micro-D Connector - Plug for Male Contacts - 15 Position - 2 Rows - Without Contacts - Dust Cap - Aluminum Alloy, Nickel Plated Shell. RoHS: Compliant |
16 In Stock |
|
$257.8000 / $274.7600 | Buy Now | ||
DISTI #
C115373-2102C
|
TTI | D-Sub Micro-D Connectors CONNECTOR HIREL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 40 In Stock |
|
$209.2000 / $219.6600 | Buy Now | |
Master Electronics | D-Sub Micro-D Connector - Plug for Male Contacts - 15 Position - 2 Rows - Without Contacts - Dust Cap - Aluminum Alloy, Nickel Plated Shell. RoHS: Compliant |
16 In Stock |
|
$257.8000 / $274.7600 | Buy Now |
CAD Models for C115373-2102C by C&K
Part Data Attributes for C115373-2102C by C&K
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|