Part Details for C1206C0G102-220JNE by VENKEL LTD
Overview of C1206C0G102-220JNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C0G102-220JNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C1206C0G102-220JNETR-ND
|
DigiKey | CAP CER 22PF 1KV C0G/NP0 1206 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.0238 | Buy Now |
DISTI #
C1206C0G102-220JNE
|
Venkel Ltd. | HV Chip Capacitor, 1206, C0G, 1000V, 22pF, �5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Reel | 8000 |
|
Buy Now |
Part Details for C1206C0G102-220JNE
C1206C0G102-220JNE CAD Models
C1206C0G102-220JNE Part Data Attributes
|
C1206C0G102-220JNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1206C0G102-220JNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7/13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C0G102-220JNE
This table gives cross-reference parts and alternative options found for C1206C0G102-220JNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C0G102-220JNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C0G102-220JPE | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | VENKEL LTD | C1206C0G102-220JNE vs C1206C0G102-220JPE |
CE1206-220-J102GTQ | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | RCD Components Inc | C1206C0G102-220JNE vs CE1206-220-J102GTQ |
CE1206-220-J102GTS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | RCD Components Inc | C1206C0G102-220JNE vs CE1206-220-J102GTS |
CE1206-220-J102GBQ | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | RCD Components Inc | C1206C0G102-220JNE vs CE1206-220-J102GBQ |
CHV1206A1K0220JCT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | Cal-Chip Electronics | C1206C0G102-220JNE vs CHV1206A1K0220JCT |
MA1206CG220J102R | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | RFE International Inc | C1206C0G102-220JNE vs MA1206CG220J102R |
CHV1206N1K0220JCT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | C1206C0G102-220JNE vs CHV1206N1K0220JCT |
CHV1206X1K0220JCT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | C1206C0G102-220JNE vs CHV1206X1K0220JCT |
CE1206-220-J102GBW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | RCD Components Inc | C1206C0G102-220JNE vs CE1206-220-J102GBW |