C1206C0G501-3R9CNP
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP

Overview of C1206C0G501-3R9CNP by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Price & Stock for C1206C0G501-3R9CNP by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # C1206C0G501-3R9CNP
Venkel Ltd. HV Chip Capacitor, 1206, C0G, 500V, 3.9pF, �0.25pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel 0
Buy Now

CAD Models for C1206C0G501-3R9CNP by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1206C0G501-3R9CNP by VENKEL LTD

C1206C0G501-3R9CNP
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.9 mm
JESD-609 Code
e3
Length
3.3 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
6.4103%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Paper, 7 Inch
Positive Tolerance
6.4103%
Rated (DC) Voltage (URdc)
500 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. C1206C0G501-3R9CNP
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for C1206C0G501-3R9CNP

This table gives cross-reference parts and alternative options found for C1206C0G501-3R9CNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C0G501-3R9CNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206C0G501-3R9CNE Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP VENKEL LTD C1206C0G501-3R9CNP vs C1206C0G501-3R9CNE
MA1206CG-3R9C-501G Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206, Prosperity Dielectrics Co Ltd C1206C0G501-3R9CNP vs MA1206CG-3R9C-501G
C1206C0G501-3R9CPE Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP VENKEL LTD C1206C0G501-3R9CNP vs C1206C0G501-3R9CPE
MC1206COG3R9C501NT Ceramic Capacitor, Ceramic, 500V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206, Metuchen Capacitors Inc C1206C0G501-3R9CNP vs MC1206COG3R9C501NT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206C0G501-3R9CNP by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206C0G501-3R9CNP by VENKEL LTD

Select Manufacturer
Which Manufacturer of C1206C0G501-3R9CNP would you like to use for your alert(s)?
  • Please alert me when C1206C0G501-3R9CNP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206C0G501-3R9CNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206C0G501-3R9CNP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206C0G501-3R9CNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206C0G501-3R9CNP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206C0G501-3R9CNP by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: