-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8050
|
Newark | Cap, 100Pf, 630V, 5%, C0G/Np0, 1206, Capacitance:100Pf, Voltage Rating:630V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Aec-Q200 C Series, Operating Rohs Compliant: Yes |Kemet C1206C101JBGACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 75 |
|
$0.0960 / $0.1790 | Buy Now |
DISTI #
14AC3668
|
Newark | Cap, 100Pf, 630V, 5%, C0G/Np0, 1206, Capacitance:100Pf, Voltage Rating:630V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Aec-Q200 C Series, Operating Rohs Compliant: Yes |Kemet C1206C101JBGACAUTO Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0770 / $0.0820 | Buy Now |
DISTI #
399-15976-1-ND
|
DigiKey | CAP CER 100PF 630V C0G/NP0 1206 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4935 In Stock |
|
$0.0657 / $0.3600 | Buy Now |
DISTI #
C1206C101JBGACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 630 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206C101JBGACAUTO) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0553 / $0.0592 | Buy Now |
DISTI #
80-C1206C101JBGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 100pF C0G 1206 5% AEC-Q200 RoHS: Compliant | 4624 |
|
$0.0650 / $0.3600 | Buy Now |
DISTI #
C1206C101JBGACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 100pF C0G 1206 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0640 / $0.0810 | Buy Now |
DISTI #
C1206C101JBGACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 630 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206C101JBGACAUTO) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0553 / $0.0592 | Buy Now |
DISTI #
C1206C101JBGACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 630 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206C101JBGACAUTO) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1206C101JBGACAUTO
|
Avnet Asia | Multilayer Ceramic Capacitor, 100 pF, 630 V, ± 5%, C0G (NP0), 1206 [3216 Metric] (Alt: C1206C101JBGACAUTO) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2676395
|
element14 Asia-Pacific | CAP, 100PF, 630V, 5%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 75 |
|
$0.0880 / $0.1634 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C101JBGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C101JBGACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C101JBGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C101JBGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM31A5C2J101JW01L | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1206C101JBGACAUTO vs GRM31A5C2J101JW01L |