-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC2943
|
Newark | Cap, 100Pf, 1 Kv, 5%, C0G, 1206, Reel, Capacitance:100Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C1206C101JDGACTU Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 2500 |
|
$0.0720 / $0.0790 | Buy Now |
DISTI #
70K9154
|
Newark | Capacitor Ceramic 100Pf 1000V, C0G, 5%, 1206, Capacitance:100Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C101JDGACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 49 |
|
$0.0830 / $0.2910 | Buy Now |
DISTI #
C1206C101JDGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 1000 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206C101JDGACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 122500 |
|
$0.0497 / $0.0533 | Buy Now |
DISTI #
80-C1206C101JDG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 100pF C0G 1206 5% RoHS: Compliant | 7755 |
|
$0.0590 / $0.3200 | Buy Now |
DISTI #
70096159
|
RS | Capacitor, Ceramic, Cap, 100.pF, Tol 5%, SMT, Vol-Rtg 1000V, High Voltage, C0G | KEMET C1206C101JDGACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1050 | RFQ |
|
Onlinecomponents.com | Cap Ceramic 100pF 1000V C0G 5% SMD 1206 125°C Plastic T/R RoHS: Compliant |
351410 Partner Stock |
|
$0.0647 | Buy Now |
DISTI #
C1206C101JDGACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 100pF C0G 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 30000 In Stock |
|
$0.0580 / $0.0640 | Buy Now |
DISTI #
C1206C101JDGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 1000 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206C101JDGACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 122500 |
|
$0.0497 / $0.0533 | Buy Now |
DISTI #
C1206C101JDGAC
|
TME | Capacitor: ceramic, MLCC, 100pF, 1kV, C0G (NP0), ±5%, SMD, 1206 Min Qty: 10 | 4320 |
|
$0.0760 / $0.2300 | Buy Now |
DISTI #
C1206C101JDGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 1000 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206C101JDGACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 122500 |
|
$0.0497 / $0.0533 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C101JDGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C101JDGACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |