-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6791
|
Newark | Cap, 100Pf, 50V, 10%, X7R, 1206, Capacitance:100Pf, Voltage Rating:50V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1206C101K5RACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4099 |
|
$0.1010 / $0.1750 | Buy Now |
DISTI #
67AH9610
|
Newark | Cap, 100Pf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Kemet C1206C101K5RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.0860 | Buy Now |
DISTI #
80-C1206C101K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF X7R 1206 10% RoHS: Compliant | 8503 |
|
$0.0650 / $0.3400 | Buy Now |
DISTI #
V72:2272_08971016
|
Arrow Electronics | Cap Ceramic 100pF 50V X7R 10% Pad SMD 1206 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2232 Container: Cut Strips | Americas - 233 |
|
$0.0650 / $0.2694 | Buy Now |
DISTI #
66950784
|
Verical | Cap Ceramic 100pF 50V X7R 10% Pad SMD 1206 125°C T/R Min Qty: 92 Package Multiple: 1 Date Code: 2232 | Americas - 233 |
|
$0.0650 / $0.1495 | Buy Now |
DISTI #
C1206C101K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0730 / $0.0860 | Buy Now |
DISTI #
2821061
|
element14 Asia-Pacific | CAP, 100PF, 50V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4099 |
|
$0.0970 / $0.1778 | Buy Now |
DISTI #
2821061RL
|
element14 Asia-Pacific | CAP, 100PF, 50V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 500 Container: Reel | 4099 |
|
$0.0970 / $0.1059 | Buy Now |
DISTI #
3299225
|
element14 Asia-Pacific | CAP, 100PF, 50V, MLCC, 1206 RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.0756 / $0.0963 | Buy Now |
DISTI #
2821061RL
|
Farnell | CAP, 100PF, 50V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 500 Lead time: 59 Weeks, 1 Days Container: Reel | 4099 |
|
$0.0910 / $0.1041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C101K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C101K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |