There are no models available for this part yet.
Overview of C1206C102F2GAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1206C102F2GAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-14639-1-ND
|
DigiKey | CAP CER 1000PF 200V C0G/NP0 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11061 In Stock |
|
$0.8039 / $2.2100 | Buy Now | |
DISTI #
C1206C102F2GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1000pF C0G 1206 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.4010 | Buy Now | |
DISTI #
C1206C102F2GAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 200 V, � 1%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206C102F2GAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C1206C102F2GAC7800 by KEMET Corporation
Part Data Attributes for C1206C102F2GAC7800 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Part Package Code
|
1206
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.1 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for C1206C102F2GAC7800
This table gives cross-reference parts and alternative options found for C1206C102F2GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C102F2GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T102F2GAC3325 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1206, | KEMET Corporation | C1206C102F2GAC7800 vs C1206T102F2GAC3325 |
C1206T102F2GAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C102F2GAC7800 vs C1206T102F2GAL |
C1206T102F2GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1206, | KEMET Corporation | C1206C102F2GAC7800 vs C1206T102F2GBLTU |
C1206T102F2GAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206C102F2GAC7800 vs C1206T102F2GAC |
C1206T102F2GCL3325 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1206, | KEMET Corporation | C1206C102F2GAC7800 vs C1206T102F2GCL3325 |
C1206T102F2GAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1206, | KEMET Corporation | C1206C102F2GAC7800 vs C1206T102F2GAC7210 |
C1206T102F2GCC7025 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1206, | KEMET Corporation | C1206C102F2GAC7800 vs C1206T102F2GCC7025 |
C1206T102F2GCL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C102F2GAC7800 vs C1206T102F2GCL |
C1206C102F2GAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1206, | KEMET Corporation | C1206C102F2GAC7800 vs C1206C102F2GAL7025 |
C1206T102F2GAL7025 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1206, | KEMET Corporation | C1206C102F2GAC7800 vs C1206T102F2GAL7025 |
Related Parts for C1206C102F2GAC7800
-
201R18N270JV4EFixed Capacitors
-
CR0603-FX-1212ELFFixed Resistors
-
BM31B-SHLVS-G-TBT(LF)(SN)Headers and Edge Type Connectors
-
74270043Data Line Filters
-
TPS72515KTTRLinear Regulator ICs
-
350689-1Terminals and Terminal Blocks
-
KPTB-1612SURKSGCVisible LEDs
-
PAH350S24-48Power Supply Modules
-
MPC507AUMultiplexers or Switches