-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60M0728
|
Newark | 1000Pf 1000V Rohs Compliant: No |Kemet C1206C102KDRALTU Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2540 / $0.3390 | Buy Now |
DISTI #
C1206C102KDRALTU
|
Avnet Americas | Cap Ceramic 0.001uF 1000V X7R 10% SMD 1206 Plastic T/R - Tape and Reel (Alt: C1206C102KDRALTU) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3500 | Buy Now |
DISTI #
80-C1206C102KDRAL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000volts 1000pF X7R 10% RoHS: Not Compliant | 0 |
|
$0.2740 / $0.8300 | Order Now |
DISTI #
C1206C102KDRALTU
|
Avnet Americas | Cap Ceramic 0.001uF 1000V X7R 10% SMD 1206 Plastic T/R - Tape and Reel (Alt: C1206C102KDRALTU) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3500 | Buy Now |
DISTI #
C1206C102KDRALTU
|
Avnet Americas | Cap Ceramic 0.001uF 1000V X7R 10% SMD 1206 Plastic T/R - Tape and Reel (Alt: C1206C102KDRALTU) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3500 | Buy Now |
DISTI #
3503027
|
Farnell | CAP, 1000PF, 1KV, MLCC, 1206 RoHS: Not Compliant Min Qty: 2500 Lead time: 35 Weeks, 1 Days Container: Reel | 0 |
|
$0.2660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C102KDRALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C102KDRALTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |