-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P7780
|
Newark | 1000Pf 2000V Rohs Compliant: No |Kemet C1206C102KGRALTU Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2850 / $0.3800 | Buy Now |
DISTI #
C1206C102KGRALTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2 kV, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C102KGRALTU) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$0.3236 / $0.3667 | Buy Now |
DISTI #
80-C1206C102KGRAL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1206 10% RoHS: Not Compliant | 1850 |
|
$0.2770 / $0.9300 | Buy Now |
DISTI #
C1206C102KGRALTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1206 10% Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2700 / $0.2880 | Buy Now |
DISTI #
C1206C102KGRALTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2 kV, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C102KGRALTU) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$0.3236 / $0.3667 | Buy Now |
DISTI #
C1206C102KGRALTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2 kV, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C102KGRALTU) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$0.3236 / $0.3667 | Buy Now |
DISTI #
3503029
|
Farnell | CAP, 1000PF, 2KV, MLCC, 1206 RoHS: Not Compliant Min Qty: 2500 Lead time: 35 Weeks, 1 Days Container: Reel | 0 |
|
$0.3147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C102KGRALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C102KGRALTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C102KGRALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C102KGRALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X7R102KQBS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | Darfon Corporation | C1206C102KGRALTU vs C3216X7R102KQBS |
C3216X7R102KQWS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | Darfon Corporation | C1206C102KGRALTU vs C3216X7R102KQWS |
HVC1206X7R102K202NT | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | Tai-Tech Advanced Electronics Co Ltd | C1206C102KGRALTU vs HVC1206X7R102K202NT |
1206B102K202C | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206C102KGRALTU vs 1206B102K202C |
FTC1206X7R202-102KNE | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | VENKEL LTD | C1206C102KGRALTU vs FTC1206X7R202-102KNE |
C3216X7R102KQPS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | Darfon Corporation | C1206C102KGRALTU vs C3216X7R102KQPS |
C3216X7R102KQCS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | Darfon Corporation | C1206C102KGRALTU vs C3216X7R102KQCS |