-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C103F5GEC7210CT-ND
|
DigiKey | CAP CER 1206 10NF 50V C0G 1% Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4900 In Stock |
|
$0.6819 / $2.2700 | Buy Now |
DISTI #
80-C1206C103F5GECLR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF C0G 1206 1% RoHS: Compliant | 9230 |
|
$0.6680 / $1.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C103F5GEC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C103F5GEC7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C103F5GEC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C103F5GEC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C103F5GECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C103F5GEC7210 vs C1206C103F5GECAUTO7210 |
GRM3195C1H103FA01D | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±1%, C0G/NP0, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | C1206C103F5GEC7210 vs GRM3195C1H103FA01D |
C1206X103F5GECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C103F5GEC7210 vs C1206X103F5GECAUTO |
C1206X103F5GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C103F5GEC7210 vs C1206X103F5GEC |
GCM3195C1H103FA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1206C103F5GEC7210 vs GCM3195C1H103FA16J |
C1206X103F5GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C103F5GEC7210 vs C1206X103F5GECTU |
C1206X103F5GECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C103F5GEC7210 vs C1206X103F5GECAUTO7210 |
C1206C103F5GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C103F5GEC7210 vs C1206C103F5GECTU |
C1206X103F5GEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C103F5GEC7210 vs C1206X103F5GEC7210 |
GRM3195C1H103FA01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1206C103F5GEC7210 vs GRM3195C1H103FA01B |