-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC4101
|
Newark | .010Uf 100V Rohs Compliant: Yes |Kemet C1206C103G1GEC7210 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3370 | Buy Now |
DISTI #
C1206C103G1GEC7210-ND
|
DigiKey | CAP CER 1206 10NF 100V C0G 2% Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3160 | Buy Now |
DISTI #
80-C1206C103G1GECLR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF C0G 1206 2% RoHS: Compliant | 8935 |
|
$0.3150 / $0.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C103G1GEC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C103G1GEC7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C103G1GEC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C103G1GEC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C103G1GECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C103G1GEC7210 vs C1206C103G1GECAUTO7210 |
GCM3195C2A103GA16J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1206C103G1GEC7210 vs GCM3195C2A103GA16J |
GCM3195C2A103GA16D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1206C103G1GEC7210 vs GCM3195C2A103GA16D |
C1206X103G1GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C103G1GEC7210 vs C1206X103G1GECTU |
C1206X103G1GEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C103G1GEC7210 vs C1206X103G1GEC7210 |
C1206C103G1GECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C103G1GEC7210 vs C1206C103G1GECAUTO |
C1206C103G1GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C103G1GEC7210 vs C1206C103G1GECTU |