-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R1813
|
Newark | Ceramic Capacitor 0.01Uf 100V, C0G, 5%, 1206, Capacitance:0.01Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C103J1GACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1065 |
|
$0.5100 / $0.9880 | Buy Now |
DISTI #
08P7782
|
Newark | Ceramic Capacitor 0.01Uf 100V, C0G, 5%, 1206, Full Reel, Capacitance:0.01Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemetrohs Compliant: Yes |Kemet C1206C103J1GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3480 / $0.3690 | Buy Now |
DISTI #
05AC8068
|
Newark | Cap, 0.01Μf, 100V, 5%, C0G/Np0, 1206, Capacitance:10000Pf, Voltage Rating:100V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C1206C103J1GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3800 / $0.3890 | Buy Now |
DISTI #
C1206C103J1GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206C103J1GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3920 / $0.4442 | Buy Now |
DISTI #
74R1813
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 74R1813) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.6110 / $1.2100 | Buy Now |
DISTI #
80-C1206C103J1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF C0G 1206 5% RoHS: Compliant | 5368 |
|
$0.3290 / $0.9400 | Buy Now |
DISTI #
V72:2272_08971495
|
Arrow Electronics | Cap Ceramic 0.01uF 100V C0G 5% Pad SMD 1206 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2202 Container: Cut Strips | Americas - 2766 |
|
$0.3507 / $0.5711 | Buy Now |
DISTI #
61609157
|
Verical | Cap Ceramic 0.01uF 100V C0G 5% Pad SMD 1206 125°C T/R Min Qty: 17 Package Multiple: 1 Date Code: 2202 | Americas - 2766 |
|
$0.3507 / $0.4767 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 3920 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | 3136 |
|
$0.3125 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C103J1GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C103J1GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 55 Weeks, 4 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |